
TR3B107M010C1400 | |
|---|---|
DigiKey Part Number | 718-1761-2-ND - Tape & Reel (TR) 718-1761-1-ND - Cut Tape (CT) 718-1761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B107M010C1400 |
Description | CAP TANT 100UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B107M010C1400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79900 € | 7,99 € |
| 50 | 0,63280 € | 31,64 € |
| 100 | 0,58180 € | 58,18 € |
| 500 | 0,49546 € | 247,73 € |
| 1.000 | 0,46877 € | 468,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44679 € | 893,58 € |
| 4.000 | 0,42869 € | 1.714,76 € |
| 6.000 | 0,41963 € | 2.517,78 € |
| 10.000 | 0,40958 € | 4.095,80 € |
| 14.000 | 0,40370 € | 5.651,80 € |
| 20.000 | 0,39805 € | 7.961,00 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

