
TR3A106K6R3C1500 | |
|---|---|
DigiKey Part Number | 718-1550-2-ND - Tape & Reel (TR) 718-1550-1-ND - Cut Tape (CT) 718-1550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A106K6R3C1500 |
Description | CAP TANT 10UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A106K6R3C1500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52300 € | 5,23 € |
| 50 | 0,40600 € | 20,30 € |
| 100 | 0,36980 € | 36,98 € |
| 500 | 0,30862 € | 154,31 € |
| 1.000 | 0,28971 € | 289,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27415 € | 548,30 € |
| 4.000 | 0,26134 € | 1.045,36 € |
| 6.000 | 0,25492 € | 1.529,52 € |
| 10.000 | 0,24781 € | 2.478,10 € |
| 14.000 | 0,24365 € | 3.411,10 € |
| 20.000 | 0,23965 € | 4.793,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

