


TR3A105K020C3000 | |
|---|---|
DigiKey Part Number | 718-1828-2-ND - Tape & Reel (TR) 718-1828-1-ND - Cut Tape (CT) 718-1828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A105K020C3000 |
Description | CAP TANT 1UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A105K020C3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60200 € | 6,02 € |
| 50 | 0,47080 € | 23,54 € |
| 100 | 0,43010 € | 43,01 € |
| 500 | 0,36146 € | 180,73 € |
| 1.000 | 0,34023 € | 340,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32276 € | 645,52 € |
| 4.000 | 0,30837 € | 1.233,48 € |
| 6.000 | 0,30117 € | 1.807,02 € |
| 10.000 | 0,29318 € | 2.931,80 € |
| 14.000 | 0,28851 € | 4.039,14 € |
| 20.000 | 0,28401 € | 5.680,20 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

