
TMCME1E476MTRF | |
|---|---|
DigiKey Part Number | 718-2478-2-ND - Tape & Reel (TR) 718-2478-1-ND - Cut Tape (CT) 718-2478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCME1E476MTRF |
Description | CAP TANT 47UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 900mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,04800 € | 10,48 € |
| 50 | 0,84240 € | 42,12 € |
| 100 | 0,77920 € | 77,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67210 € | 336,05 € |
| 1.500 | 0,62238 € | 933,57 € |
| 2.500 | 0,60399 € | 1.509,98 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,82520 € |

