
TMCMC1C336MTRF | |
|---|---|
DigiKey Part Number | 718-TMCMC1C336MTRFTR-ND - Tape & Reel (TR) 718-TMCMC1C336MTRFCT-ND - Cut Tape (CT) 718-TMCMC1C336MTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMC1C336MTRF |
Description | CAP TANT 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V Nonstandard 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.228" L x 0.126" W (5.80mm x 3.20mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65700 € | 6,57 € |
| 50 | 0,51640 € | 25,82 € |
| 100 | 0,47270 € | 47,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39894 € | 199,47 € |
| 1.500 | 0,36469 € | 547,03 € |
| 2.500 | 0,35203 € | 880,08 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |

