
TMCMA1C156MTRF | |
|---|---|
DigiKey Part Number | 718-2391-2-ND - Tape & Reel (TR) 718-2391-1-ND - Cut Tape (CT) 718-2391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMA1C156MTRF |
Description | CAP TANT 15UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2.9Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26100 € | 2,61 € |
| 50 | 0,19500 € | 9,75 € |
| 100 | 0,17480 € | 17,48 € |
| 500 | 0,14070 € | 70,35 € |
| 1.000 | 0,13016 € | 130,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12150 € | 243,00 € |
| 6.000 | 0,11081 € | 664,86 € |
| 10.000 | 0,10685 € | 1.068,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

