2.2 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 10Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCJ0J225MTRF

DigiKey Part Number
718-2356-2-ND - Tape & Reel (TR)
718-2356-1-ND - Cut Tape (CT)
718-2356-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCJ0J225MTRF
Description
CAP TANT 2.2UF 20% 6.3V 0603
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 10Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
J
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18100 €1,81 €
500,13240 €6,62 €
1000,11760 €11,76 €
5000,09278 €46,39 €
1.0000,08512 €85,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07364 €294,56 €
12.0000,06724 €806,88 €
20.0000,06487 €1.297,40 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €