
TM8R106K010UBA | |
|---|---|
DigiKey Part Number | 718-1726-2-ND - Tape & Reel (TR) 718-1726-1-ND - Cut Tape (CT) 718-1726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM8R106K010UBA |
Description | CAP TANT 10UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TM8R106K010UBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.053" W (2.06mm x 1.35mm) | |
Height - Seated (Max) | 0.062" (1.57mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 € | 10,16 € |
| 10 | 7,78800 € | 77,88 € |
| 50 | 6,84140 € | 342,07 € |
| 100 | 6,54850 € | 654,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,18643 € | 1.855,93 € |
| 600 | 6,00907 € | 3.605,44 € |
| 900 | 5,92020 € | 5.328,18 € |
| Unit Price without VAT: | 10,16000 € |
|---|---|
| Unit Price with VAT: | 11,88720 € |

