
TH3D106K035C0700 | |
|---|---|
DigiKey Part Number | 718-1273-2-ND - Tape & Reel (TR) 718-1273-1-ND - Cut Tape (CT) 718-1273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH3D106K035C0700 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3D106K035C0700 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 700mOhm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T498D106K035ATE700 | KEMET | 5.343 | 399-4768-1-ND | 1,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80500 € | 8,05 € |
| 50 | 0,63920 € | 31,96 € |
| 100 | 0,58780 € | 58,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50106 € | 250,53 € |
| 1.000 | 0,47424 € | 474,24 € |
| 1.500 | 0,46081 € | 691,22 € |
| 2.500 | 0,44592 € | 1.114,80 € |
| 3.500 | 0,43721 € | 1.530,23 € |
| 5.000 | 0,42884 € | 2.144,20 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |

