
TH3C106K025C1100 | |
|---|---|
DigiKey Part Number | 718-1270-2-ND - Tape & Reel (TR) 718-1270-1-ND - Cut Tape (CT) 718-1270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH3C106K025C1100 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3C106K025C1100 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.1Ohm | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51700 € | 5,17 € |
| 50 | 0,40080 € | 20,04 € |
| 100 | 0,36500 € | 36,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30464 € | 152,32 € |
| 1.000 | 0,28597 € | 285,97 € |
| 1.500 | 0,27663 € | 414,94 € |
| 2.500 | 0,26627 € | 665,68 € |
| 3.500 | 0,26021 € | 910,74 € |
| 5.000 | 0,25439 € | 1.271,95 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |

