Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3B335M020C2700 | |
|---|---|
DigiKey Part Number | TH3B335M020C2700-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3B335M020C2700 |
Description | CAP TANT 3.3UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3B335M020C2700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.7Ohm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19809 € | 396,18 € |
| Unit Price without VAT: | 0,19809 € |
|---|---|
| Unit Price with VAT: | 0,23177 € |


