TH3A105M025F5200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 0,16556 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 0,14818 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 0,22542 €
Datasheet
1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 5.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3A105M025F5200

DigiKey Part Number
TH3A105M025F5200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3A105M025F5200
Description
CAP TANT 1UF 20% 25V 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 5.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TH3A105M025F5200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
5.2Ohm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,20372 €1.833,48 €
Manufacturers Standard Package
Unit Price without VAT:0,20372 €
Unit Price with VAT:0,23835 €