
T97F336K050CAA | |
|---|---|
DigiKey Part Number | 718-1892-2-ND - Tape & Reel (TR) 718-1892-1-ND - Cut Tape (CT) 718-1892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T97F336K050CAA |
Description | CAP TANT 33UF 10% 50V 3024 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97F336K050CAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,76000 € | 24,76 € |
| 10 | 20,08000 € | 200,80 € |
| 50 | 18,61840 € | 930,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,01564 € | 4.253,91 € |
| 500 | 16,64594 € | 8.322,97 € |
| Unit Price without VAT: | 24,76000 € |
|---|---|
| Unit Price with VAT: | 28,96920 € |

