T95R686K016HZAL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 6,40443 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 5,67112 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 4,19358 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 5,07757 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 7,29687 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 6,62503 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 5,82273 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 5,11022 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 7,38937 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 6,71780 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 5,91593 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 5,23893 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 7,49917 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 6,81450 €
Datasheet
68 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 95mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R686K016HZAL

DigiKey Part Number
T95R686K016HZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R686K016HZAL
Description
CAP TANT 68UF 10% 16V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 95mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R686K016HZAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
95mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3005,99630 €1.798,89 €
Manufacturers Standard Package
Unit Price without VAT:5,99630 €
Unit Price with VAT:7,01567 €