Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R227M6R3LZAL | |
|---|---|
DigiKey Part Number | T95R227M6R3LZAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R227M6R3LZAL |
Description | CAP TANT 220UF 20% 6.3V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R227M6R3LZAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,09140 € | 1.827,42 € |
| Unit Price without VAT: | 6,09140 € |
|---|---|
| Unit Price with VAT: | 7,12694 € |


