T83D475K063EAAL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 9,55540 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 5,01952 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 3,91860 €
Datasheet
4.7 µF Molded Tantalum Capacitors 63 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T83D475K063EAAL

DigiKey Part Number
T83D475K063EAAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T83D475K063EAAL
Description
CAP TANT 4.7UF 10% 63V 2917
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 63 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T83D475K063EAAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
63 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,46246 €3.731,23 €
Manufacturers Standard Package
Unit Price without VAT:7,46246 €
Unit Price with VAT:8,73108 €