
T83D107K010EZZL | |
|---|---|
DigiKey Part Number | 718-1565-2-ND - Tape & Reel (TR) 718-1565-1-ND - Cut Tape (CT) 718-1565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T83D107K010EZZL |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T83D107K010EZZL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 10 | 3,55600 € | 35,56 € |
| 50 | 3,03080 € | 151,54 € |
| 100 | 2,86830 € | 286,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,64492 € | 1.322,46 € |
| 1.000 | 2,55798 € | 2.557,98 € |
| 1.500 | 2,51441 € | 3.771,61 € |
| 2.500 | 2,46612 € | 6.165,30 € |
| 3.500 | 2,43787 € | 8.532,55 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,69790 € |

