
T83B335K035EZZL | |
|---|---|
DigiKey Part Number | 718-1594-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T83B335K035EZZL |
Description | CAP TANT 3.3UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T83B335K035EZZL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,31339 € | 4.626,78 € |
| Unit Price without VAT: | 2,31339 € |
|---|---|
| Unit Price with VAT: | 2,70667 € |

