


T56D107M025CSA060 | |
|---|---|
DigiKey Part Number | 718-2554-2-ND - Tape & Reel (TR) 718-2554-1-ND - Cut Tape (CT) 718-2554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T56D107M025CSA060 |
Description | CAP TANT POLY 100UF 25V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,18900 € | 41,89 € |
| 50 | 3,59160 € | 179,58 € |
| 100 | 3,40660 € | 340,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,09334 € | 1.546,67 € |
| 1.000 | 2,99627 € | 2.996,27 € |
| 1.500 | 2,94763 € | 4.421,45 € |
| 2.500 | 2,89371 € | 7.234,27 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,65730 € |

