
T55V226M025C0040 | |
|---|---|
DigiKey Part Number | 718-T55V226M025C0040TR-ND - Tape & Reel (TR) 718-T55V226M025C0040CT-ND - Cut Tape (CT) 718-T55V226M025C0040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V226M025C0040 |
Description | T55V226M025C0040 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,16900 € | 11,69 € |
| 50 | 0,94440 € | 47,22 € |
| 100 | 0,87510 € | 87,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,73275 € | 586,20 € |
| 2.400 | 0,68508 € | 1.644,19 € |
| 4.000 | 0,66743 € | 2.669,72 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,02410 € |




