
T55V107M010C0045 | |
|---|---|
DigiKey Part Number | 718-2190-2-ND - Tape & Reel (TR) 718-2190-1-ND - Cut Tape (CT) 718-2190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V107M010C0045 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55V107M010C0045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,95000 € | 9,50 € |
| 50 | 0,75980 € | 37,99 € |
| 100 | 0,70100 € | 70,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,58036 € | 464,29 € |
| 2.400 | 0,53995 € | 1.295,88 € |
| 4.000 | 0,52500 € | 2.100,00 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,67310 € |






