
T55T336M010C0070 | |
|---|---|
DigiKey Part Number | 718-2077-2-ND - Tape & Reel (TR) 718-2077-1-ND - Cut Tape (CT) 718-2077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55T336M010C0070 |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55T336M010C0070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12TPG33M | Panasonic Industry | 8.101 | P16456CT-ND | 1,25000 € | Parametric Equivalent |
| T520T336M010ATE070 | KEMET | 3.630 | 399-4814-1-ND | 1,37000 € | Parametric Equivalent |
| TCTOBL1C336M8R-ZW1 | KYOCERA AVX | 2.975 | 478-TCTOBL1C336M8R-ZW1CT-ND | 1,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67700 € | 6,77 € |
| 50 | 0,53200 € | 26,60 € |
| 100 | 0,48750 € | 48,75 € |
| 500 | 0,41222 € | 206,11 € |
| 1.000 | 0,38893 € | 388,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36016 € | 1.080,48 € |
| 9.000 | 0,33903 € | 3.051,27 € |
| 15.000 | 0,33120 € | 4.968,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |

