
T55D157M010C0025 | |
|---|---|
DigiKey Part Number | 718-T55D157M010C0025TR-ND - Tape & Reel (TR) 718-T55D157M010C0025CT-ND - Cut Tape (CT) 718-T55D157M010C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D157M010C0025 |
Description | T55D157M010C0025 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,18200 € | 11,82 € |
| 50 | 0,95620 € | 47,81 € |
| 100 | 0,88620 € | 88,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76802 € | 384,01 € |
| 1.500 | 0,71311 € | 1.069,66 € |
| 2.500 | 0,69281 € | 1.732,03 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,05920 € |

