
T55B337M2R5C0070 | |
|---|---|
DigiKey Part Number | 718-2047-2-ND - Tape & Reel (TR) 718-2047-1-ND - Cut Tape (CT) 718-2047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B337M2R5C0070 |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B337M2R5C0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59400 € | 5,94 € |
| 50 | 0,46360 € | 23,18 € |
| 100 | 0,42340 € | 42,34 € |
| 500 | 0,35560 € | 177,80 € |
| 1.000 | 0,33462 € | 334,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31736 € | 634,72 € |
| 6.000 | 0,29602 € | 1.776,12 € |
| 10.000 | 0,28813 € | 2.881,30 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |

