
T55B337M2R5C0025 | |
|---|---|
DigiKey Part Number | 718-2166-2-ND - Tape & Reel (TR) 718-2166-1-ND - Cut Tape (CT) 718-2166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B337M2R5C0025 |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B337M2R5C0025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66600 € | 6,66 € |
| 50 | 0,52340 € | 26,17 € |
| 100 | 0,47930 € | 47,93 € |
| 500 | 0,40474 € | 202,37 € |
| 1.000 | 0,38168 € | 381,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36270 € | 725,40 € |
| 6.000 | 0,33925 € | 2.035,50 € |
| 10.000 | 0,33058 € | 3.305,80 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |

