
T55B157M6R3C0070 | |
|---|---|
DigiKey Part Number | 718-2030-2-ND - Tape & Reel (TR) 718-2030-1-ND - Cut Tape (CT) 718-2030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B157M6R3C0070 |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B157M6R3C0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59000 € | 5,90 € |
| 50 | 0,46100 € | 23,05 € |
| 100 | 0,42090 € | 42,09 € |
| 500 | 0,35336 € | 176,68 € |
| 1.000 | 0,33248 € | 332,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31530 € | 630,60 € |
| 6.000 | 0,29406 € | 1.764,36 € |
| 10.000 | 0,28620 € | 2.862,00 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |

