
STE560-60T3KI | |
|---|---|
DigiKey Part Number | STE560-60T3KI-ND |
Manufacturer | |
Manufacturer Product Number | STE560-60T3KI |
Description | CAP TANT 560UF 10% 60V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF Hermetically Sealed Tantalum Capacitors 60 V Axial, Can 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | STE560-60T3KI Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 900mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial, Can |
Capacitance | Size / Dimension 0.406" Dia x 0.766" L (10.31mm x 19.46mm) |
Tolerance ±10% | Manufacturer Size Code T3 |
Voltage - Rated | Features Wet Tantalum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 99,47250 € | 1.989,45 € |
| Unit Price without VAT: | 99,47250 € |
|---|---|
| Unit Price with VAT: | 116,38283 € |

