
M39006/22-0600H | |
|---|---|
DigiKey Part Number | 1129-M39006/22-0600H-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0600H |
Description | CAP TANT 140UF 10% 60V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 140 µF Hermetically Sealed Tantalum Capacitors 60 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.406" Dia x 1.126" L (10.31mm x 28.60mm) |
Part Status Active | Manufacturer Size Code T4 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±10% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,17000 € | 90,17 € |
| 10 | 78,12500 € | 781,25 € |
| 50 | 73,29640 € | 3.664,82 € |
| 100 | 71,79960 € | 7.179,96 € |
| Unit Price without VAT: | 90,17000 € |
|---|---|
| Unit Price with VAT: | 105,49890 € |

