M39003/01-7103 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 15,41050 €
Datasheet

Direct


Vishay Sprague
In Stock: 10
Unit Price: 33,24000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 26,60350 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 12,15700 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 14,90300 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 19,33200 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 25,35100 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 25,68300 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 26,91000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 34,27750 €
Datasheet

Direct


KEMET
In Stock: 104
Unit Price: 23,54000 €
Datasheet

Direct


KEMET
In Stock: 114
Unit Price: 20,22000 €
Datasheet
100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-7103

DigiKey Part Number
M39003/01-7103-ND
Manufacturer
Manufacturer Product Number
M39003/01-7103
Description
CAP TANT 100UF 10% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-7103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2027,82850 €556,57 €
Unit Price without VAT:27,82850 €
Unit Price with VAT:32,55935 €