M39003/01-6384 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 314,48470 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 297,28200 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 360,42440 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 400,50950 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 233,64320 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 227,08960 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 221,72630 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 214,53730 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 268,01770 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 259,49590 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 298,79740 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 288,44300 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 671,86220 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 649,24400 €
Datasheet
2.2 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6384

DigiKey Part Number
M39003/01-6384-ND
Manufacturer
Manufacturer Product Number
M39003/01-6384
Description
CAP TANT 2.2UF 5% 100V AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2.2 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6384 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100904,53390 €90.453,39 €
Unit Price without VAT:904,53390 €
Unit Price with VAT:1.058,30466 €