
M39003/01-6383/98 | |
|---|---|
DigiKey Part Number | M39003/01-6383/98-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6383/98 |
Description | CAP TANT 1.8UF 10% 100V AXIAL |
Customer Reference | |
Detailed Description | 1.8 µF Hermetically Sealed Tantalum Capacitors 100 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6383/98 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Discontinued at DigiKey | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |

