
M39003/01-6121 | |
|---|---|
DigiKey Part Number | 1012-1069-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6121 |
Description | CAP TANT 47UF 10% 35V AXIAL |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6121 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,21000 € | 33,21 € |
| 10 | 27,40200 € | 274,02 € |
| 50 | 25,07920 € | 1.253,96 € |
| 100 | 24,35950 € | 2.435,95 € |
| Unit Price without VAT: | 33,21000 € |
|---|---|
| Unit Price with VAT: | 38,85570 € |

