
M39003/01-6039 | |
|---|---|
DigiKey Part Number | M39003/01-6039-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6039 |
Description | CAP TANT 120UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 120 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6039 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,40000 € | 21,40 € |
| 10 | 17,21600 € | 172,16 € |
| 50 | 15,54500 € | 777,25 € |
| 100 | 15,02730 € | 1.502,73 € |
| 500 | 14,15008 € | 7.075,04 € |
| Unit Price without VAT: | 21,40000 € |
|---|---|
| Unit Price with VAT: | 25,03800 € |

