M39003/01-5694 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 25,33850 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 29,55100 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 30,17250 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 36,77900 €
Datasheet

Similar


Vishay Sprague
In Stock: 15
Unit Price: 28,94000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 20,03050 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 22,76150 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 22,74900 €
Datasheet

Similar


Vishay Sprague
In Stock: 6
Unit Price: 32,25000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 22,05600 €
Datasheet

Similar


Vishay Sprague
In Stock: 20
Unit Price: 37,70000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 29,00200 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 27,86550 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 26,86100 €
Datasheet
22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5694

DigiKey Part Number
M39003/01-5694-ND
Manufacturer
Manufacturer Product Number
M39003/01-5694
Description
CAP TANT 22UF 5% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-5694 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
High Reliability
Failure Rate
S (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2039,68200 €793,64 €
Unit Price without VAT:39,68200 €
Unit Price with VAT:46,42794 €