Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5634 | |
|---|---|
DigiKey Part Number | M39003/01-5634-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5634 |
Description | CAP TANT 15UF 5% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-5634 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5034 | Vishay Sprague | 0 | M39003/01-5034-ND | 6,83220 € | Direct |
| M39003/01-5234 | Vishay Sprague | 0 | M39003/01-5234-ND | 8,71690 € | Direct |
| M39003/01-5434 | Vishay Sprague | 0 | M39003/01-5434-ND | 9,29280 € | Direct |
| M39003/01-6082 | Vishay Sprague | 0 | M39003/01-6082-ND | 11,42620 € | Direct |
| M39003/01-2289 | Vishay Sprague | 75 | M39003/01-2289SP-ND | 9,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,48660 € | 748,66 € |
| Unit Price without VAT: | 7,48660 € |
|---|---|
| Unit Price with VAT: | 8,75932 € |




