M39003/01-5401 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 6,23930 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 5,94170 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 7,00460 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 5,70540 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 5,31880 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 5,31880 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 6,42490 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 5,38120 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 5,70540 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 6,53620 €
Datasheet
5.6 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5401

DigiKey Part Number
M39003/01-5401-ND
Manufacturer
Manufacturer Product Number
M39003/01-5401
Description
CAP TANT 5.6UF 5% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
5.6 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
6 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
R (0.01%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,37540 €637,54 €
Unit Price without VAT:6,37540 €
Unit Price with VAT:7,45922 €