M39003/01-5204 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 6,93080 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 11,19490 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 5,61830 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 5,81740 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 6,17740 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 5,21870 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 7,72860 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 7,92430 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 8,43690 €
Datasheet
56 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5204

DigiKey Part Number
M39003/01-5204-ND
Manufacturer
Manufacturer Product Number
M39003/01-5204
Description
CAP TANT 56UF 5% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
56 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
6 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
P (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,11530 €611,53 €
Unit Price without VAT:6,11530 €
Unit Price with VAT:7,15490 €