M39003/01-3087 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 7,01690 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 7,11530 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 5,90440 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 12,04690 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 9,09370 €
Datasheet
3.9 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-3087

DigiKey Part Number
M39003/01-3087-ND
Manufacturer
Manufacturer Product Number
M39003/01-3087
Description
CAP TANT 3.9UF 10% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.9 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
S (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,14010 €614,01 €
Unit Price without VAT:6,14010 €
Unit Price with VAT:7,18392 €