M39003/01-2725 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 6,23930 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 7,18900 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 11,66330 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 8,80210 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 8,52220 €
Datasheet
47 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2725

DigiKey Part Number
M39003/01-2725-ND
Manufacturer
Manufacturer Product Number
M39003/01-2725
Description
CAP TANT 47UF 20% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
47 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2725 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
R (0.01%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,96770 €696,77 €
Unit Price without VAT:6,96770 €
Unit Price with VAT:8,15221 €