M39003/01-2605 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 126
Unit Price: 10,80000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 12,04690 €
Datasheet

Direct


Vishay Sprague
In Stock: 96
Unit Price: 13,62000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 6,72130 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 7,01690 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 7,67970 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 5,94170 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 8,80210 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 9,03290 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 9,61500 €
Datasheet
3.3 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2605

DigiKey Part Number
M39003/01-2605-ND
Manufacturer
Manufacturer Product Number
M39003/01-2605
Description
CAP TANT 3.3UF 10% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.3 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2605 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
P (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,11530 €711,53 €
Unit Price without VAT:7,11530 €
Unit Price with VAT:8,32490 €