M39003/01-2535 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 21,63400 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 16,61050 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 9,58850 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 9,87600 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 10,56650 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 12,52950 €
Datasheet

Similar


Vishay Sprague
In Stock: 14
Unit Price: 20,81000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 18,83200 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 22,36550 €
Datasheet

Direct


KEMET
In Stock: 19
Unit Price: 13,87000 €
Datasheet
47 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2535

DigiKey Part Number
M39003/01-2535-ND
Manufacturer
Manufacturer Product Number
M39003/01-2535
Description
CAP TANT 47UF 10% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
47 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2535 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
High Reliability
Failure Rate
P (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2010,29300 €205,86 €
Unit Price without VAT:10,29300 €
Unit Price with VAT:12,04281 €