Image for CWR26MC106JCHB\HR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR26MC106JCHB\HR

DigiKey Part Number
718-CWR26MC106JCHB\HR-ND - Tape & Reel (TR)
718-CWR26MC106JCHB\HRCT-ND - Cut Tape (CT)
718-CWR26MC106JCHB\HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWR26MC106JCHB\HR
Description
CAP TANT 10UF 5% 35V 2915
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 35 V 2915 (7338 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
CWR26MC106JCHB\HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2915 (7338 Metric)
Series
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.125" (3.17mm)
Part Status
Active
Manufacturer Size Code
H
Capacitance
Features
High Reliability
Tolerance
±5%
Failure Rate
C (0.01%)
Voltage - Rated
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/13
ESR (Equivalent Series Resistance)
500mOhm
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30069,47353 €20.842,06 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
173,44000 €73,44 €
1058,18600 €581,86 €
5051,97300 €2.598,65 €
10050,02780 €5.002,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:73,44000 €
Unit Price with VAT:85,92480 €