
94SVPD476X0035F12 | |
|---|---|
DigiKey Part Number | 718-1878-2-ND - Tape & Reel (TR) 718-1878-1-ND - Cut Tape (CT) 718-1878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 94SVPD476X0035F12 |
Description | CAP ALUM POLY 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 57.5 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.15 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35SVPD47M | Panasonic Industry | 0 | PCE5080CT-ND | 2,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,85000 € | 11,85 € |
| 10 | 8,63600 € | 86,36 € |
| Unit Price without VAT: | 11,85000 € |
|---|---|
| Unit Price with VAT: | 13,86450 € |


