
80D392P080MD2DE3 | |
|---|---|
DigiKey Part Number | 80D392P080MD2DE3-ND |
Manufacturer | |
Manufacturer Product Number | 80D392P080MD2DE3 |
Description | CAP ALUM 3900UF 80V SNAP TH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance -10%, +30% | Mounting Type |
Voltage - Rated 80 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,08265 € | 2.216,53 € |
| Unit Price without VAT: | 11,08265 € |
|---|---|
| Unit Price with VAT: | 12,96670 € |

