
80D153P025KE2DE3 | |
|---|---|
DigiKey Part Number | 80D153P025KE2DE3-ND |
Manufacturer | |
Manufacturer Product Number | 80D153P025KE2DE3 |
Description | CAP ALUM 15000UF 25V SNAP TH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 36mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.1 A @ 40 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance -10%, +30% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 36mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,72815 € | 1.545,63 € |
| Unit Price without VAT: | 7,72815 € |
|---|---|
| Unit Price with VAT: | 9,04194 € |

