Upgrade
Similar
Similar
Similar
Similar
Similar

597D687X96R3E2T | |
|---|---|
DigiKey Part Number | 718-1402-2-ND - Tape & Reel (TR) 718-1402-1-ND - Cut Tape (CT) 718-1402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D687X96R3E2T |
Description | CAP TANT 680UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D687X96R3E2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.299" L x 0.173" W (7.60mm x 4.40mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,52000 € | 10,52 € |
| 10 | 8,08000 € | 80,80 € |
| 50 | 7,10860 € | 355,43 € |
| 100 | 6,80750 € | 680,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,29792 € | 3.148,96 € |
| 1.000 | 6,14001 € | 6.140,01 € |
| Unit Price without VAT: | 10,52000 € |
|---|---|
| Unit Price with VAT: | 12,30840 € |



