470 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597D477X9004V2T

DigiKey Part Number
718-1398-2-ND - Tape & Reel (TR)
718-1398-1-ND - Cut Tape (CT)
718-1398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597D477X9004V2T
Description
CAP TANT 470UF 10% 4V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
597D477X9004V2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
30mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.299" L x 0.173" W (7.60mm x 4.40mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.704
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,86000 €9,86 €
107,54900 €75,49 €
506,62480 €331,24 €
1006,33830 €633,83 €
5006,24124 €3.120,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,70319 €5.703,19 €
Manufacturers Standard Package
Unit Price without VAT:9,86000 €
Unit Price with VAT:11,53620 €