15 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597D156X9050R2T

DigiKey Part Number
718-1410-2-ND - Tape & Reel (TR)
718-1410-1-ND - Cut Tape (CT)
718-1410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597D156X9050R2T
Description
CAP TANT 15UF 10% 50V 3024
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
597D156X9050R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
250mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3024 (7660 Metric)
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,55000 €10,55 €
108,10900 €81,09 €
507,13380 €356,69 €
1006,83220 €683,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3006,45930 €1.937,79 €
6006,27662 €3.765,97 €
9006,18509 €5.566,58 €
Manufacturers Standard Package
Unit Price without VAT:10,55000 €
Unit Price with VAT:12,34350 €