
595D685X0020B2T | |
|---|---|
DigiKey Part Number | 718-595D685X0020B2TTR-ND - Tape & Reel (TR) 718-595D685X0020B2TCT-ND - Cut Tape (CT) 718-595D685X0020B2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D685X0020B2T |
Description | CAP TANT 6.8UF 20% 20V 1611 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 20 V 1611 (4028 Metric) 950mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D685X0020B2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 950mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1611 (4028 Metric) | |
Size / Dimension | 0.157" L x 0.110" W (4.00mm x 2.80mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,29300 € | 12,93 € |
| 50 | 1,05020 € | 52,51 € |
| 100 | 0,97510 € | 97,51 € |
| 500 | 0,84822 € | 424,11 € |
| 1.000 | 0,80896 € | 808,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,77665 € | 1.553,30 € |
| 4.000 | 0,75003 € | 3.000,12 € |
| 6.000 | 0,73669 € | 4.420,14 € |
| 10.000 | 0,72190 € | 7.219,00 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,22300 € |

