Upgrade
Upgrade

595D685X0020A2T | |
|---|---|
DigiKey Part Number | 595D685X0020A2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D685X0020A2T |
Description | CAP TANT 6.8UF 20% 20V 1507 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 20 V 1507 (3718 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D685X0020A2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1507 (3718 Metric) | |
Size / Dimension | 0.146" L x 0.071" W (3.70mm x 1.80mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71187 € | 1.423,74 € |
| Unit Price without VAT: | 0,71187 € |
|---|---|
| Unit Price with VAT: | 0,83289 € |


